Part Details for P0250.154NLT by Pulse Electronics Corporation
Overview of P0250.154NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0250.154NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0578
|
Newark | Ind, Pwr , Dr12.7X5.79, Sm Npb/T&r |Pulse P0250.154NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
553-P0250.154NLTCT-ND
|
DigiKey | FIXED IND 150UH 1.5A 250MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5536 In Stock |
|
$0.6770 / $1.5300 | Buy Now |
DISTI #
P0250.154NLT
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 15%, 1.5 A, Unshielded, 2.6 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.154NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 1000 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-P0250.154NLT
|
Mouser Electronics | Power Inductors - SMD 150uH 15% '154' RoHS: Compliant | 2172 |
|
$0.7200 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A RoHS: Compliant | 0 |
|
$0.6260 / $1.3100 | Buy Now |
|
Quest Components | 1 ELEMENT, 150 uH, GENERAL PURPOSE INDUCTOR, SMD | 214 |
|
$0.6804 / $1.2600 | Buy Now |
DISTI #
P0250.154NLT
|
TTI | Power Inductors - SMD 150uH 15% '154' pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 1250 In Stock |
|
$0.6600 / $0.8600 | Buy Now |
DISTI #
P0250.154NLT
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 15%, 1.5 A, Unshielded, 2.6 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.154NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 1000 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
P0250.154NLT
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 15%, 1.5 A, Unshielded, 2.6 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.154NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 1000 |
|
$0.6426 / $0.7308 | Buy Now |
Part Details for P0250.154NLT
P0250.154NLT CAD Models
P0250.154NLT Part Data Attributes
|
P0250.154NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.154NLT
Pulse Electronics Corporation
General Purpose Inductor, 150uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for P0250.154NLT
This table gives cross-reference parts and alternative options found for P0250.154NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.154NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.154T | General Purpose Inductor, 150uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.154NLT vs P0250.154T |