Part Details for P0300SC by Teccor
Overview of P0300SC by Teccor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for P0300SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2836 |
|
RFQ | ||
|
Quest Components | Sidac, 40v V(bo) Max, 800ma I(s), Do-214aa / Smb | 217 |
|
$0.5180 / $1.1100 | Buy Now |
|
Quest Components | Sidac, 40v V(bo) Max, 800ma I(s), Do-214aa / Smb | 356 |
|
$0.5550 / $1.8500 | Buy Now |
Part Details for P0300SC
P0300SC CAD Models
P0300SC Part Data Attributes
|
P0300SC
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0300SC
Teccor
Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0300SC
This table gives cross-reference parts and alternative options found for P0300SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0300SC | Silicon Surge Protector, | Pulse Electronics Corporation | P0300SC vs P0300SC |
P0300SCLRP | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | P0300SC vs P0300SCLRP |
P0300SCRP | Silicon Surge Protector, 40V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0300SC vs P0300SCRP |