Part Details for P0300SCMCLRP by Littelfuse Inc
Overview of P0300SCMCLRP by Littelfuse Inc
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0300SCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8538
|
Newark | Thyristor, Tvs, Bi, 25V, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Sidac, Breakover Voltage Vbo Max:40V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A, Peak Rohs Compliant: Yes |Littelfuse P0300SCMCLRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 648 |
|
$0.6870 / $1.5600 | Buy Now |
DISTI #
71J0872
|
Newark | Sidactor, 25V, 100A, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:40V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P0300SCMCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
P0300SCMCLRPCT-ND
|
DigiKey | THYRISTOR 25V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10726 In Stock |
|
$0.5764 / $1.5300 | Buy Now |
DISTI #
576-P0300SCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 25V 25-45pF RoHS: Compliant | 2107 |
|
$0.6510 / $1.4200 | Buy Now |
DISTI #
V36:1790_06451696
|
Arrow Electronics | Thyristor Surge Protection Devices 25V 35A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2238 | Americas - 12500 |
|
$0.4968 / $0.5213 | Buy Now |
DISTI #
V72:2272_06451696
|
Arrow Electronics | Thyristor Surge Protection Devices 25V 35A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2313 Container: Cut Strips | Americas - 171 |
|
$0.5265 / $0.8206 | Buy Now |
DISTI #
70519215
|
RS | P0300SCMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA | Littelfuse P0300SCMCLRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.5400 | RFQ |
|
Future Electronics | P0300SCMC Series 25 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 80000Reel |
|
$0.5950 / $0.6250 | Buy Now |
|
Future Electronics | P0300SCMC Series 25 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
|
Future Electronics | P0300SCMC Series 25 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
Part Details for P0300SCMCLRP
P0300SCMCLRP CAD Models
P0300SCMCLRP Part Data Attributes:
|
P0300SCMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0300SCMCLRP
Littelfuse Inc
Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0300SCMCLRP
This table gives cross-reference parts and alternative options found for P0300SCMCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300SCMCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0300SCMCL | Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0300SCMCLRP vs P0300SCMCL |
P0300SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0300SCMCLRP vs P0300SCMC |