Power Circuits
P048T048M24AL
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-16

Overview of P048T048M24AL by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for P048T048M24AL by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P048T048M24AL by Vicor Corporation

P048T048M24AL
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-T16
JESD-609 Code
e4
Load Regulation-Max
0.7%
Moisture Sensitivity Level
6
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
55 V
Output Voltage-Min
26 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. P048T048M24AL
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-16
    VS

Alternate Parts for P048T048M24AL

This table gives cross-reference parts and alternative options found for P048T048M24AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P048T048M24AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P048F048M24AL DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE-16 Vicor Corporation P048T048M24AL vs P048F048M24AL
P048F048T12AL DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-16 Vicor Corporation P048T048M24AL vs P048F048T12AL
PRM48AT480M400A00 DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, PACKAGE-32 Vicor Corporation P048T048M24AL vs PRM48AT480M400A00

Related Parts for P048T048M24AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P048T048M24AL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P048T048M24AL by Vicor Corporation

Select Manufacturer
Which Manufacturer of P048T048M24AL would you like to use for your alert(s)?
  • Please alert me when P048T048M24AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P048T048M24AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P048T048M24AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P048T048M24AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P048T048M24AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P048T048M24AL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: