Part Details for P050-008 by Tripp Lite
Overview of P050-008 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P050-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6687
|
Newark | Pwr Cord, Cee 7/7 Plug-Iec C19, 8Ft, 16A, Connector Type A:Cee 7/7 Plug, Connector Type B:Iec 60320 C19, Cable Length - Metric:2.4M, Current Rating:16A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P050-008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $21.8000 | Buy Now |
DISTI #
TL902-ND
|
DigiKey | CORD CEE 7/7 TO IEC 320-C19 8' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
116 In Stock |
|
$12.7837 / $19.6000 | Buy Now |
DISTI #
P050-008
|
Avnet Americas | 8FT 2 PRONG EUROPEAN COMP POWER CORD 10A C19 TO SCHUKO PLUG - Bulk (Alt: P050-008) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P050-008
|
Mouser Electronics | AC Power Cords Tripp Lite 2-Prong European Computer Power Cord 10A C19 to SCHUKO Plug 8' RoHS: Compliant | 12 |
|
$13.7700 / $19.1500 | Buy Now |
DISTI #
70101597
|
RS | AC POWER CORD, INTER., C19 - BS1363, 8 FT, P050 | Tripp Lite P050-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$18.8600 / $21.8000 | Buy Now |
|
Onlinecomponents.com | EU Computer Power Cord - C19 to Schuko - 16A - 250V - 16 AWG - 8 ft. (2.4 m) - Black. |
29 In Stock 880 Factory Stock |
|
$12.9300 / $17.1100 | Buy Now |
DISTI #
P050-008
|
Avnet Americas | 8FT 2 PRONG EUROPEAN COMP POWER CORD 10A C19 TO SCHUKO PLUG - Bulk (Alt: P050-008) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P050-008
|
Avnet Americas | 8FT 2 PRONG EUROPEAN COMP POWER CORD 10A C19 TO SCHUKO PLUG - Bulk (Alt: P050-008) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | EU Computer Power Cord - C19 to Schuko - 16A - 250V - 16 AWG - 8 ft. (2.4 m) - Black. |
29 In Stock 880 Factory Stock |
|
$12.9300 / $17.1100 | Buy Now |
|
Neutron USA | Tripp Lite 2 Prong European Computer Power | 50 |
|
$44.9900 | Buy Now |