Part Details for P0602AA by Littelfuse Inc
Overview of P0602AA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for P0602AA
P0602AA CAD Models
P0602AA Part Data Attributes:
|
P0602AA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0602AA
Littelfuse Inc
Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | MODIFIED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 27 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0602AA
This table gives cross-reference parts and alternative options found for P0602AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0602AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0602AALRP | Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AA vs P0602AALRP |
P0602AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AA vs P0602AARP |
P0602AARP | Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P0602AA vs P0602AARP |
P0602AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AA vs P0602AA |