Part Details for P0602AAL by Littelfuse Inc
Overview of P0602AAL by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for P0602AAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8332
|
Newark | Sidactor, 25V, To-220, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:3Pins, Tvs Thyristor Case Style:To-220, Thyristor Type:Sidactor, Breakover Voltage Max:40V, No. Of Circuits:2Circuits, Peak Pulse Current Ippm:45A, Product Range:- Rohs Compliant: Yes |Littelfuse P0602AAL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.6400 | Buy Now |
DISTI #
P0602AAL-ND
|
DigiKey | THYRISTOR 25V/50V 150A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
300 In Stock |
|
$1.2544 / $2.8900 | Buy Now |
DISTI #
576-P0602AAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Modified TO-220 SIDACtor RoHS: Compliant | 0 |
|
$1.3800 / $2.5500 | Order Now |
|
Future Electronics | P0602A_L Series 50 mA 25 V Two-Chip SIDACtor® Protection Device - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 4Box |
|
$1.2800 / $1.4600 | Buy Now |
|
Future Electronics | P0602A_L Series 50 mA 25 V Two-Chip SIDACtor® Protection Device - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.2800 / $1.4600 | Buy Now |
DISTI #
P0602AAL-LF
|
TME | Thyristor: TSS, Urmax: 25V, TO220A, THT, bulk, 20A, symmetric Min Qty: 1 | 0 |
|
$1.3400 / $2.0100 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 25V/50V TO220-3 | 0 |
|
$2.3809 / $2.6190 | RFQ |
Part Details for P0602AAL
P0602AAL CAD Models
P0602AAL Part Data Attributes
|
P0602AAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0602AAL
Littelfuse Inc
Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P0602AAL
This table gives cross-reference parts and alternative options found for P0602AAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0602AAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0602AA | Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P0602AAL vs P0602AA |