Part Details for P0603E4023BBT by Vishay Intertechnologies
Overview of P0603E4023BBT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E4023BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0051
|
Newark | P 0603 E 4023 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603E4023BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603E4023BBT
|
Avnet Americas | Resistor Thin Film 402kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603E4023BBT) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603E4023BBT
|
Avnet Americas | Resistor Thin Film 402kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603E4023BBT) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603E4023BBT
|
Avnet Americas | Resistor Thin Film 402kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603E4023BBT) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0034 / $6.1826 | Buy Now |
Part Details for P0603E4023BBT
P0603E4023BBT CAD Models
P0603E4023BBT Part Data Attributes
|
P0603E4023BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E4023BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E4023BBT
This table gives cross-reference parts and alternative options found for P0603E4023BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4023BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R4023ATL | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E4023BBT vs SF06R4023ATL |
WF06R4023ATLQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E4023BBT vs WF06R4023ATLQ |
TP0325B4023T5E | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E4023BBT vs TP0325B4023T5E |
RP73F1J402KBTDF | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E4023BBT vs RP73F1J402KBTDF |
CMP0603402K0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E4023BBT vs CMP0603402K0.05%25PPM/KKP5 |
P0603E4023BBW | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E4023BBT vs P0603E4023BBW |
RTX034023BDP2 | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E4023BBT vs RTX034023BDP2 |
SF06R4023BALQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E4023BBT vs SF06R4023BALQ |
CMP0603402K0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E4023BBT vs CMP0603402K0.1%25PPM/KKP20 |
P0603E4023WGPD | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E4023BBT vs P0603E4023WGPD |