Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
P0603H13R0DBWA Vishay IntertechnologiesBuy Now Datasheet |
Compare Parts:P0603H13R0DBWA Vishay Intertechnologies Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for P0603H13R0DBWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H13R0DBWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DBS13R0 Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H13R0DBWA vs RBP06DBS13R0 |
RTX0313R0DETP Resistors | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H13R0DBWA vs RTX0313R0DETP |
P0603H13R0DNTA Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H13R0DBWA vs P0603H13R0DNTA |
P0603H13R0DBPF Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H13R0DBWA vs P0603H13R0DBPF |
AS0603Q13R0D-T5 Resistors | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603H13R0DBWA vs AS0603Q13R0D-T5 |
P0603H13R0DGTB Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H13R0DBWA vs P0603H13R0DGTB |
P0603H13R0DNPT Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H13R0DBWA vs P0603H13R0DNPT |
P0603H13R0DBTA Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H13R0DBWA vs P0603H13R0DBTA |
P0603H13R0DNTRE2 Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | P0603H13R0DBWA vs P0603H13R0DNTRE2 |
RBP06DTS13R0 Resistors | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H13R0DBWA vs RBP06DTS13R0 |