Part Details for P0603Y1253BNW by Vishay Intertechnologies
Overview of P0603Y1253BNW by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1253BNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2107
|
Newark | P 0603 Y 1253 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y1253BNW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603Y1253BNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 125K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y1253BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603Y1253BNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 125K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y1253BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603Y1253BNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 125K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y1253BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0034 / $6.1826 | Buy Now |
Part Details for P0603Y1253BNW
P0603Y1253BNW CAD Models
P0603Y1253BNW Part Data Attributes
|
P0603Y1253BNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1253BNW
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 125000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1253BNW
This table gives cross-reference parts and alternative options found for P0603Y1253BNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1253BNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1253BN | Fixed Resistor, Thin Film, 0.125W, 125000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y1253BNW vs P0603Y1253BN |