Part Details for P0603Y8202BBT by Vishay Intertechnologies
Overview of P0603Y8202BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y8202BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8050
|
Newark | P 0603 Y 8202 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603Y8202BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0603Y8202BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 82K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603Y8202BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8550 / $5.0831 | Buy Now |
Part Details for P0603Y8202BBT
P0603Y8202BBT CAD Models
P0603Y8202BBT Part Data Attributes
|
P0603Y8202BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y8202BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y8202BBT
This table gives cross-reference parts and alternative options found for P0603Y8202BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y8202BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBBX8202N | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | P0603Y8202BBT vs AR03BBBX8202N |
RT0603BRB1382KL | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y8202BBT vs RT0603BRB1382KL |
239084448203L | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | P0603Y8202BBT vs 239084448203L |
P0603Y8202BNT | Fixed Resistor, | Vishay Intertechnologies | P0603Y8202BBT vs P0603Y8202BNT |
RT0603BRB1082KL | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | P0603Y8202BBT vs RT0603BRB1082KL |
PRC0603TC1082K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y8202BBT vs PRC0603TC1082K+/-0.1% |
RT0603WRB1382K | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | P0603Y8202BBT vs RT0603WRB1382K |
RNCF0603BKT82K0 | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y8202BBT vs RNCF0603BKT82K0 |
ERA3ARB823V | Fixed Resistor, Metal Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | P0603Y8202BBT vs ERA3ARB823V |
RN73H1JTTD8202B10 | Fixed Resistor, Metal Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y8202BBT vs RN73H1JTTD8202B10 |