There are no models available for this part yet.
Overview of P0640SC by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0640SC by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-P0640SCCT-ND
|
DigiKey | SCR Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5075 In Stock |
|
$0.1635 / $0.8600 | Buy Now | |
DISTI #
P0640SC
|
Avnet Americas | Thyristor Surge Suppressor 100A 58V 2-Pin DO-214AA T/R - Tape and Reel (Alt: P0640SC) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-P0640SC
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,58V,150mA,Co 100pF Reel RoHS: Compliant | 14486 |
|
$0.1650 / $0.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1360 | Buy Now | ||
DISTI #
P0640SC-YAG
|
TME | P0640SC Min Qty: 288 | 2500 |
|
$0.1311 | Buy Now | |
DISTI #
P0640SC
|
Avnet Abacus | (Alt: P0640SC) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 50A 58V DO214AA SMB SM | 0 |
|
$0.2265 / $0.2605 | RFQ |
CAD Models for P0640SC by YAGEO Corporation
Part Data Attributes for P0640SC by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Moisture Sensitivity Level
|
1
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Related Parts for P0640SC
-
P0640EALSilicon Surge Protectors
-
P4SMA30CAHM2GTransient Suppressors
-
CK45-E3DD103ZYGNAFixed Capacitors
-
NRVTSA4100ET3GRectifier Diodes
-
NTD70N03RT4Power Field-Effect Transistors
-
TIP47GPower Bipolar Transistors
-
P1-84122Pushbutton Switches
-
RC0603FR-071M33LFixed Resistors
-
STM32H743VIT6Microcontrollers