Part Details for P0640SCMCLRP by Littelfuse Inc
Overview of P0640SCMCLRP by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640SCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0895
|
Newark | Sidactor, 58V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P0640SCMCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8480 | Buy Now |
DISTI #
29X4276
|
Newark | Sidactor, 58V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P0640SCMCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6980 | Buy Now |
DISTI #
P0640SCMCLRPCT-ND
|
DigiKey | THYRISTOR 58V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
678 In Stock |
|
$0.5764 / $1.5300 | Buy Now |
DISTI #
576-P0640SCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 58V RoHS: Compliant | 3940 |
|
$0.5600 / $1.5200 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.5350 / $0.5700 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5600 | Buy Now |
|
Bristol Electronics | 2961 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 305 |
|
$0.4200 / $1.3125 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | 30 A, SILICON SURGE PROTECTOR, DO-214AA | 1524 |
|
$0.8040 / $2.1440 | Buy Now |
Part Details for P0640SCMCLRP
P0640SCMCLRP CAD Models
P0640SCMCLRP Part Data Attributes
|
P0640SCMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640SCMCLRP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0640SCMCLRP
This table gives cross-reference parts and alternative options found for P0640SCMCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640SCMCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0640SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0640SCMCLRP vs P0640SCMC |
P0640SCMCL | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SCMCLRP vs P0640SCMCL |
WPSCDS-058DFB | Silicon Surge Protector, 77V V(BO) Max, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | World Products Inc | P0640SCMCLRP vs WPSCDS-058DFB |
WPSCDS-058DT | Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, PLASTIC, SMB, 2 PIN | World Products Inc | P0640SCMCLRP vs WPSCDS-058DT |
P0640SCMC | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SCMCLRP vs P0640SCMC |
WPSCDS-058DF | Silicon Controlled Rectifier | World Products Inc | P0640SCMCLRP vs WPSCDS-058DF |