Part Details for P0751.472NLT by Pulse Electronics Corporation
Overview of P0751.472NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0751.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3261
|
Newark | Power Inductor, Smd, 4.7Uh, 4.8A, Inductance:4.7Μh, Rms Current (Irms):4.8A, Inductor Construction:Unshielded, Saturation Current (Isat):5.4A, Product Range:-, Dc Resistance Max:0.033Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0751.472NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7210 | Buy Now |
DISTI #
51AK3262
|
Newark | Power Inductor, Smd, 4.7Uh, 4.8A, Inductance:4.7Μh, Rms Current (Irms):4.8A, Inductor Construction:Unshielded, Saturation Current (Isat):5.4A, Product Range:-, Dc Resistance Max:0.033Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0751.472NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
553-P0751.472NLTCT-ND
|
DigiKey | FIXED IND 4.7UH 4.8A 33 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2294 In Stock |
|
$0.5382 / $1.2100 | Buy Now |
DISTI #
P0751.472NLT
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 4.8 A, Unshielded, 5.4 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.472NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-P0751.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 5.4A RoHS: Compliant | 2449 |
|
$0.5190 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A RoHS: Compliant |
1600 In Stock |
|
$0.4741 / $0.5846 | Buy Now |
|
Bristol Electronics | 3208 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 38 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 994 |
|
$0.4594 / $1.1025 | Buy Now |
Part Details for P0751.472NLT
P0751.472NLT CAD Models
P0751.472NLT Part Data Attributes
|
P0751.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0751.472NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P0751.472NLT
This table gives cross-reference parts and alternative options found for P0751.472NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0751.472NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0751.472 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5137, | Pulse Electronics Corporation | P0751.472NLT vs P0751.472 |