Part Details for P0926NLT by Pulse Electronics Corporation
Overview of P0926NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0926NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9403
|
Newark | Transformer, 1:1:1, Aec-Q200, 300Uh, Turns Ratio:1:1:1, Inductance:300Μh, Dc Resistance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics P0926NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64AC9404
|
Newark | Transformer, 1:1:1, Aec-Q200, 300Uh, Turns Ratio:1:1:1, Inductance:300Μh, Dc Resistance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics P0926NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P0926NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 23.8Vus Surface Mount - Tape and Reel (Alt: P0926NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-P0926NLT
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 300uH 2Ohms RoHS: Compliant | 2247 |
|
$2.0000 / $3.9000 | Buy Now |
|
Quest Components | 148 |
|
$2.9600 / $4.8000 | Buy Now | |
|
Quest Components | 7 |
|
$3.5200 / $4.8000 | Buy Now | |
DISTI #
000000000005544049
|
Sager | Pulse Transformers SMD Gate Drive 300uH 2Ohms | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 279 |
|
$0.4696 / $0.5094 | Buy Now |
Part Details for P0926NLT
P0926NLT CAD Models
P0926NLT Part Data Attributes
|
P0926NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0926NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 23.8 V-us | |
Height | 5.3 mm | |
Isolation Voltage | 1500 V | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 300 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 6.6 mm |
Alternate Parts for P0926NLT
This table gives cross-reference parts and alternative options found for P0926NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0926NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0926 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | P0926NLT vs P0926 |