There are no models available for this part yet.
Overview of P10-12R-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P10-12R-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH2309
|
Newark | Ring Terminal, Non-Insulated, 14 - 10 Awg, 1/2" Stud Size Rohs Compliant: Yes |Panduit P10-12R-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2200 | Buy Now | |
DISTI #
298-10423-ND
|
DigiKey | CONN RING CIRC 10-14AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
59 In Stock |
|
$1.1016 / $1.3400 | Buy Now | |
DISTI #
P10-12R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.5mm 18.3mm Tin - Bulk (Alt: P10-12R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3400 | Buy Now | |
DISTI #
644-P10-12R-L
|
Mouser Electronics | Terminals Ring Term non-ins 14-10 awg RoHS: Compliant | 238 |
|
$1.0100 / $1.3400 | Buy Now | |
DISTI #
70044634
|
RS | Ring Terminal 14 - 10 AWG 1/2" stud size non-insulated. | Panduit P10-12R-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$58.6400 / $70.2300 | Buy Now | |
DISTI #
72259989
|
RS | Ring Terminal 14 - 10 AWG 1/2" stud size non-insulated. | Panduit P10-12R-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.2200 | RFQ | |
DISTI #
PANP10-12R-L
|
Heilind Electronics | Ring Terminal, non-insulated, 14 - 10 AW | Americas - 0 in Stock |
|
$1.0169 / $1.1017 | Buy Now | |
Onlinecomponents.com | Ring Terminal, 14 – 10 AWG, 1/2" stud size, non-insulated. RoHS: Compliant |
750 In Stock |
|
$1.1100 / $1.5300 | Buy Now | ||
DISTI #
P10-12R-L
|
TTI | Terminals Ring Term non-ins 14-10 awg RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.0500 / $1.1200 | Buy Now | |
DISTI #
000000000001050117
|
Sager | Terminals Ring Term non-ins 14-10 awg Min Qty: 250 | 0 |
|
$0.8061 / $1.0200 | Buy Now |
CAD Models for P10-12R-L by Panduit Corp
Part Data Attributes for P10-12R-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|