Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 500 | Bulk |
|
View this part on Newark | 0 | 1 | Pack |
|
View this part on Allied Electronics & Automation | 0 | 500 | Bulk |
|
View this part on Heilind Electronics | 0 | 500 |
|
|
View this part on Onlinecomponents.com | 456 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more912
P10-P55-D
Active
compliant
EAR99
8536.90.40.00
Panduit Corp
5.42
2000 V
CUL; UL
MALE
WIRE TERMINAL
6 mm2
10 AWG
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more