Part Details for P1011-024 by FRONTX CPX SDN BHD
Overview of P1011-024 by FRONTX CPX SDN BHD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for P1011-024
P1011-024 CAD Models
P1011-024 Part Data Attributes
|
P1011-024
FRONTX CPX SDN BHD
Buy Now
Datasheet
|
Compare Parts:
P1011-024
FRONTX CPX SDN BHD
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTX CPX SDN BHD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | USB 2.0 A FEMALE | |
Connector Side2 | USB 2.0 A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.689 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |