Part Details for P1023NSN5CFB by Freescale Semiconductor
Overview of P1023NSN5CFB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P1023NSN5CFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P1023NSN5CFB-ND
|
DigiKey | IC MPU QORIQ P1 500MHZ 457TEPBGA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$43.8000 | Buy Now |
|
Rochester Electronics | QorIQ RISC Microprocessor, Power Architecture??, 32-Bit, 500MHz, PBGA457 RoHS: Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$37.6000 / $44.2300 | Buy Now |
Part Details for P1023NSN5CFB
P1023NSN5CFB CAD Models
P1023NSN5CFB Part Data Attributes
|
P1023NSN5CFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P1023NSN5CFB
Freescale Semiconductor
RISC PROCESSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |