P1023NSN5CFB
Description: 32-BIT, 500MHz, RISC PROCESSOR, PBGA457

Overview of P1023NSN5CFB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P1023NSN5CFB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P1023NSN5CFB
Avnet Americas MPU - Components - Trays (Alt: P1023NSN5CFB) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 480 Partner Stock
RFQ
DISTI # P1023NSN5CFB
EBV Elektronik MPU - Components (Alt: P1023NSN5CFB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for P1023NSN5CFB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1023NSN5CFB by NXP Semiconductors

P1023NSN5CFB
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B457
Length
19 mm
Low Power Mode
YES
Number of Terminals
457
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max
1.9 mm
Speed
500 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
19 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. P1023NSN5CFB
    NXP Semiconductors
    32-BIT, 500MHz, RISC PROCESSOR, PBGA457
    VS

Related Parts for P1023NSN5CFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1023NSN5CFB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1023NSN5CFB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P1023NSN5CFB would you like to use for your alert(s)?
  • Please alert me when P1023NSN5CFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1023NSN5CFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1023NSN5CFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1023NSN5CFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1023NSN5CFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1023NSN5CFB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: