Part Details for P1173.223NLT by Pulse Electronics Corporation
Overview of P1173.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1173.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3302
|
Newark | Power Inductor, 22Uh, Shielded, 3.8A, Inductance:22µh, Rms Current (Irms):3.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:P1173Nl Series, Dc Resistance Max:0.042Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P1173.223NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
51AK3303
|
Newark | Power Inductor, 22Uh, Shielded, 3.8A, Inductance:22µh, Rms Current (Irms):3.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:P1173Nl Series, Dc Resistance Max:0.042Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P1173.223NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8610 / $1.0300 | Buy Now |
DISTI #
553-1975-1-ND
|
DigiKey | FIXED IND 22UH 3.8A 42 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2001 In Stock |
|
$0.8400 / $2.0400 | Buy Now |
DISTI #
P1173.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.8 A, Shielded, 3.8 A, 12.24mm x 12.24mm x 8mm - Tape and Reel (Alt: P1173.223NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.8568 / $0.9744 | Buy Now |
DISTI #
673-P1173.223NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 1020 |
|
$0.9600 / $2.0400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8960 | Buy Now |
|
Onlinecomponents.com | P1172/P1173 SMT Shielded Drum Core Inductor series, up to 14A RoHS: Compliant | 0 |
|
$0.8430 / $1.0500 | Buy Now |
DISTI #
P1173.223NLT
|
TTI | Power Inductors - SMD SHD DRUM CORE IND pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.8400 | Buy Now |
DISTI #
000000000002153736
|
Sager | Power Inductors - SMD SHD DRUM CORE IND Min Qty: 2000 | 0 |
|
$0.8842 | Buy Now |
DISTI #
P1173.223NLT
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 3.8 A, Shielded, 3.8 A, 12.24mm x 12.24mm x 8mm - Tape and Reel (Alt: P1173.223NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1173.223NLT
P1173.223NLT CAD Models
P1173.223NLT Part Data Attributes
|
P1173.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1173.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Case/Size Code | 4848 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P1173.223NLT
This table gives cross-reference parts and alternative options found for P1173.223NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1173.223NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1173.223 | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1173.223NLT vs P1173.223 |
P1172.223 | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1173.223NLT vs P1172.223 |
P1172.223NL | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1173.223NLT vs P1172.223NL |
P1172.223T | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1173.223NLT vs P1172.223T |