There are no models available for this part yet.
Overview of P12-56HDR-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for P12-56HDR-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9812
|
Newark | Terminal, Ring Tongue, 5/16", 12Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Product Range:P-Hdr Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P12-56HDR-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$0.9960 / $1.2600 | Buy Now | |
DISTI #
298-15118-ND
|
DigiKey | CONN RING CIRC 12-16AWG #5/16 Min Qty: 250 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0399 | Buy Now | |
DISTI #
48AC9812
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 24.38mm 13.21mm Tin - Bulk (Alt: 48AC9812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 98 Partner Stock |
|
$1.1100 / $1.2600 | Buy Now | |
DISTI #
P12-56HDR-L
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 24.38mm 13.21mm Tin - Bulk (Alt: P12-56HDR-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9200 | Buy Now | |
DISTI #
644-P12-56HDR-L
|
Mouser Electronics | Terminals RING TERM 16-12AWG HVY DUTY NON-INSUL RoHS: Compliant | 85 |
|
$0.9400 / $1.4100 | Buy Now | |
DISTI #
71406164
|
RS | Ring Terminal, 16-12 AWG, #6 stud size, heavy duty, non-insulated | Panduit P12-56HDR-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $1.0200 | RFQ | |
DISTI #
PANP12-56HDR-L
|
Heilind Electronics | Ring Terminal, heavy duty, non-insulated | Americas - 45 in Stock |
|
$1.1440 | Buy Now | |
Onlinecomponents.com | Ring Terminal, 16-12 AWG, 5/16" stud size, heavy duty, non-insulated, standard package. RoHS: Compliant |
900 In Stock 4500 Factory Stock |
|
$1.0400 / $1.7700 | Buy Now | ||
DISTI #
PANP12-56HDR-L
|
Interstate Connecting Components | Ring Terminal, heavy duty, non-insulated | 13 |
|
$1.1440 | Buy Now | |
DISTI #
000000000000047262
|
Sager | Terminals RING TERM 16-12AWG HVY DUTY NON-INSUL Min Qty: 250 | 0 |
|
$0.6976 / $0.8800 | Buy Now |
CAD Models for P12-56HDR-L by Panduit Corp
Part Data Attributes for P12-56HDR-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
12 AWG
|