Part Details for P1252.332NL by Pulse Electronics Corporation
Overview of P1252.332NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P1252.332NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3550-ND
|
DigiKey | FIXED IND 3.3UH 10A 8.6 MOHM SMD Min Qty: 80 Lead time: 16 Weeks Container: Tray |
950 In Stock |
|
$0.8767 / $1.0959 | Buy Now |
Part Details for P1252.332NL
P1252.332NL CAD Models
P1252.332NL Part Data Attributes
|
P1252.332NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1252.332NL
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8860 | |
Construction | Rectangular | |
DC Resistance | 0.0086 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.49 mm | |
Package Length | 22.33 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |