Part Details for P1753-20GC by Pyramid Semiconductor Corporation
Overview of P1753-20GC by Pyramid Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1753-20GC
P1753-20GC CAD Models
P1753-20GC Part Data Attributes
|
P1753-20GC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1753-20GC
Pyramid Semiconductor Corporation
Memory Management Unit, 16-Bit, 256 Pages, CMOS, CDSO64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 6 EDAC BITS FOR DETECTION OF DOUBLE ERROR AND CORRECTION OF SINGLE ERROR ON DATA BUS | |
Address Bus Width | 16 | |
Address Translation Time-Max | 25 ns | |
Bus Compatibility | PACE1750 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDSO-G64 | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
Alternate Parts for P1753-20GC
This table gives cross-reference parts and alternative options found for P1753-20GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1753-20GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950504XX | Memory Management Unit, 16-Bit, 256 Pages, CMOS, DIP-64 | Pyramid Semiconductor Corporation | P1753-20GC vs 5962-8950504XX |