Part Details for P1819AG-08SR by Pulsecore Semiconductor
Overview of P1819AG-08SR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1408SRUZ-EP | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG1408SRUZ-EP-RL7 | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG5208SRUZ-EP-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part Details for P1819AG-08SR
P1819AG-08SR CAD Models
P1819AG-08SR Part Data Attributes
|
P1819AG-08SR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P1819AG-08SR
Pulsecore Semiconductor
Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for P1819AG-08SR
This table gives cross-reference parts and alternative options found for P1819AG-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1819AG-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1819AG-08SR | Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Alliance Semiconductor Corporation | P1819AG-08SR vs P1819AG-08SR |
P1819A-08SR | Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Pulsecore Semiconductor | P1819AG-08SR vs P1819A-08SR |
P1819AF-08SR | Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Alliance Semiconductor Corporation | P1819AG-08SR vs P1819AF-08SR |