There are no models available for this part yet.
Overview of P1819CF-08SR by Pulsecore Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1408SRUZ-EP | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG1408SRUZ-EP-RL7 | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG5208SRUZ-EP-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
CAD Models for P1819CF-08SR by Pulsecore Semiconductor
Part Data Attributes for P1819CF-08SR by Pulsecore Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSECORE SEMICONDUCTOR
|
Package Description
|
ROHS COMPLIANT, SOIC-8
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
40 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom
|
40 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.91 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for P1819CF-08SR
This table gives cross-reference parts and alternative options found for P1819CF-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1819CF-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1819QG-08SR | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs P1819QG-08SR |
ASM3I2811BG-08SR | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs ASM3I2811BG-08SR |
P1819DF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs P1819DF-08ST |
P1819EF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs P1819EF-08ST |
P1819EF-08SR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs P1819EF-08SR |
MB88154PNF-G-103-JN-ERE1 | 40MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | P1819CF-08SR vs MB88154PNF-G-103-JN-ERE1 |
ASM3I2811AG-08SR | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs ASM3I2811AG-08SR |
ASM3I2811BG-08ST | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs ASM3I2811BG-08ST |
P1819QF-08SR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | P1819CF-08SR vs P1819QF-08SR |
MB88154PNF-G-103-JNE1 | 40MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | P1819CF-08SR vs MB88154PNF-G-103-JNE1 |