Part Details for P1819GF-08TT by Pulsecore Semiconductor
Overview of P1819GF-08TT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P1819GF-08TT
P1819GF-08TT CAD Models
P1819GF-08TT Part Data Attributes
|
P1819GF-08TT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P1819GF-08TT
Pulsecore Semiconductor
Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for P1819GF-08TT
This table gives cross-reference parts and alternative options found for P1819GF-08TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1819GF-08TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1819HF-08TT | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819HF-08TT |
P1819CF-08TR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819CF-08TR |
ASM3I2811AG-08TT | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs ASM3I2811AG-08TT |
P1819DF-08TR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819DF-08TR |
P1819HF-08TR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819HF-08TR |
P1819FG-08TT | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819FG-08TT |
ASM3I2811AG-08TR | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs ASM3I2811AG-08TR |
P1819FG-08TR | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819FG-08TR |
P1819QF-08TR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs P1819QF-08TR |
ASM3I2811BG-08TT | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | P1819GF-08TT vs ASM3I2811BG-08TT |