Part Details for P1822-A-08TR by Alliance Semiconductor Corporation
Overview of P1822-A-08TR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for P1822-A-08TR
P1822-A-08TR CAD Models
P1822-A-08TR Part Data Attributes:
|
P1822-A-08TR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1822-A-08TR
Alliance Semiconductor Corporation
Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 170 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | Spread Spectrum EMI Reduction Clock |
Alternate Parts for P1822-A-08TR
This table gives cross-reference parts and alternative options found for P1822-A-08TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1822-A-08TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1822-D-08TT | Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1822-A-08TR vs P1822-D-08TT |
P1822-C-08TR | Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1822-A-08TR vs P1822-C-08TR |
P1822-A-08TT | Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1822-A-08TR vs P1822-A-08TT |
P1822-D-08TR | Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1822-A-08TR vs P1822-D-08TR |
P1822-B-08TT | Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1822-A-08TR vs P1822-B-08TT |
AD5412BCPZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | P1822-A-08TR vs AD5412BCPZ |
P1822-B-08TR | Video Clock Generator, 170MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1822-A-08TR vs P1822-B-08TR |