Part Details for P1AFS600-2FGG256I by Microsemi Corporation
Overview of P1AFS600-2FGG256I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1AFS600-2FGG256I
P1AFS600-2FGG256I CAD Models
P1AFS600-2FGG256I Part Data Attributes
|
P1AFS600-2FGG256I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
P1AFS600-2FGG256I
Microsemi Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 256 | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for P1AFS600-2FGG256I
This table gives cross-reference parts and alternative options found for P1AFS600-2FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1AFS600-2FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1AFS600-FGG256YC | FPGA | Microsemi Corporation | P1AFS600-2FGG256I vs U1AFS600-FGG256YC |
M1AFS600-2FGG256I | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs M1AFS600-2FGG256I |
U1AFS600-FG256YC | FPGA | Microsemi Corporation | P1AFS600-2FGG256I vs U1AFS600-FG256YC |
M1AFS600-FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs M1AFS600-FG256 |
AFS600-2FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs AFS600-2FG256 |
P1AFS600-2FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs P1AFS600-2FGG256 |
AFS600-FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs AFS600-FGG256 |
P1AFS600-2FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs P1AFS600-2FG256 |
AFS600-2FGG256I | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs AFS600-2FGG256I |
U1AFS600-FGG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 | Microchip Technology Inc | P1AFS600-2FGG256I vs U1AFS600-FGG256I |