Part Details for P2040C-08TT by Alliance Semiconductor Corporation
Overview of P2040C-08TT by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2040C-08TT
P2040C-08TT CAD Models
P2040C-08TT Part Data Attributes
|
P2040C-08TT
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P2040C-08TT
Alliance Semiconductor Corporation
PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2040 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 175 MHz |
Alternate Parts for P2040C-08TT
This table gives cross-reference parts and alternative options found for P2040C-08TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2040C-08TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2040CF-08TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Alliance Semiconductor Corporation | P2040C-08TT vs P2040CF-08TR |
X2040CG-08TT | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | P2040C-08TT vs X2040CG-08TT |
X2040CF-08TT | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P2040C-08TT vs X2040CF-08TT |
P2040CG-08TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | P2040C-08TT vs P2040CG-08TR |
P2040CG-08TR | 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, GREEN, TSSOP-8 | onsemi | P2040C-08TT vs P2040CG-08TR |
I2040CG-08TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | P2040C-08TT vs I2040CG-08TR |
P2040C-08TR | 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, TSSOP-8 | onsemi | P2040C-08TT vs P2040C-08TR |
I2040CF-08TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P2040C-08TT vs I2040CF-08TR |
X2040CG-08TT | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | P2040C-08TT vs X2040CG-08TT |
I2040CF-08TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Alliance Semiconductor Corporation | P2040C-08TT vs I2040CF-08TR |