There are no models available for this part yet.
Overview of P2103AB by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P2103AB by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thyristor Surge Protection Devices 170V 30A 3-Pin TO-220 Modified |
975 In Stock |
|
$2.7200 / $11.8400 | Buy Now | ||
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | Sidac, 250v V(bo) Max, 800ma I(s), To-220var | 400 |
|
$2.3430 / $4.2600 | Buy Now | ||
Master Electronics | Thyristor Surge Protection Devices 170V 30A 3-Pin TO-220 Modified |
975 In Stock |
|
$2.7200 / $11.8400 | Buy Now |
CAD Models for P2103AB by Littelfuse Inc
Part Data Attributes for P2103AB by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SFM
|
Package Description
|
MODIFIED TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
240 V
|
Breakover Voltage-Min
|
180 V
|
Configuration
|
STAR CONNECTED, 3 ELEMENTS
|
DC Off-state Voltage-Max
|
170 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
3
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Reverse Voltage
|
170 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P2103AB
This table gives cross-reference parts and alternative options found for P2103AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2103AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2103AB | Silicon Surge Protector, 240V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P2103AB vs P2103AB |
P2103ABLRP | Silicon Surge Protector, 250V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103AB vs P2103ABLRP |
P2103ABL | Silicon Surge Protector, 240V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103AB vs P2103ABL |
P2103ABRP | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P2103AB vs P2103ABRP |
P2103ABRP | Silicon Surge Protector, 250V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103AB vs P2103ABRP |
Related Parts for P2103AB
-
P2000SCMCSilicon Surge Protectors
-
SMCJ130ATransient Suppressors
-
P2000JTLRectifier Diodes
-
IRF644Power Field-Effect Transistors
-
P4-623321Pushbutton Switches
-
OPA4131PJOperational Amplifiers
-
TPS61031RSARSwitching Regulator or Controllers
-
P1701SCLRPTelecom Protection Circuits
-
RD3.3EB1Zener Diodes