Part Details for P29FCT818ATL by Pyramid Semiconductor Corporation
Overview of P29FCT818ATL by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P29FCT818ATL
P29FCT818ATL CAD Models
P29FCT818ATL Part Data Attributes:
|
P29FCT818ATL
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P29FCT818ATL
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S; POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for P29FCT818ATL
This table gives cross-reference parts and alternative options found for P29FCT818ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P29FCT818ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29FCT818TLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | P29FCT818ATL vs CY29FCT818TLMB |
P29FCT818CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P29FCT818ATL vs P29FCT818CTL |
CY29FCT818CTLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | P29FCT818ATL vs CY29FCT818CTLMB |
P29FCT818BTLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P29FCT818ATL vs P29FCT818BTLM |
CY29FCT818TLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P29FCT818ATL vs CY29FCT818TLM |
5962-9682701Q3A | Diagnostic Scan Register 28-LCCC -55 to 125 | Texas Instruments | P29FCT818ATL vs 5962-9682701Q3A |
CY29FCT818CTLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P29FCT818ATL vs CY29FCT818CTLM |
CY29FCT818ATLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P29FCT818ATL vs CY29FCT818ATLMB |
AM29818A/B3A | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | P29FCT818ATL vs AM29818A/B3A |
P29FCT818ATLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P29FCT818ATL vs P29FCT818ATLM |