Part Details for P3100SB by Teccor
Overview of P3100SB by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5813 |
|
RFQ | ||
|
Quest Components | Sidac, 350v V(bo) Max, 800ma I(s), Do-214aa / Smb | 950 |
|
$0.4250 / $1.0200 | Buy Now |
Part Details for P3100SB
P3100SB CAD Models
P3100SB Part Data Attributes
|
P3100SB
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3100SB
Teccor
Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 350 V | |
Breakover Voltage-Min | 275 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 275 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3100SB
This table gives cross-reference parts and alternative options found for P3100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300SC | Silicon Surge Protector, 260V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | P3100SB vs P2300SC |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | P3100SB vs TISP4265H4BJ |
P0640SA | Silicon Surge Protector, 70V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | P3100SB vs P0640SA |
TISP4082F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | P3100SB vs TISP4082F3D |
TISP4070H3BJR | 70V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | P3100SB vs TISP4070H3BJR |
TISP4095M3BJR | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | P3100SB vs TISP4095M3BJR |
TISP4072F3DR | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | P3100SB vs TISP4072F3DR |
CR2300SC | Silicon Surge Protector, 260V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | P3100SB vs CR2300SC |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | P3100SB vs P1500SC |
P2600SA | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | P3100SB vs P2600SA |