Part Details for P3100SBLRP by Littelfuse Inc
Overview of P3100SBLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1224
|
Newark | Sidactor, 275V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:80A Rohs Compliant: Yes |Littelfuse P3100SBLRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.7750 / $1.3100 | Buy Now |
DISTI #
29X4278
|
Newark | Sidactor, 275V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:350V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P3100SBLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
22AC8542
|
Newark | Thyristor, Tvs, Bi, 275V, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Sidac, Breakover Voltage Vbo Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:80A, Peak Rohs Compliant: Yes |Littelfuse P3100SBLRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.7320 | Buy Now |
DISTI #
P3100SBLRPCT-ND
|
DigiKey | THYRISTOR 275V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9337 In Stock |
|
$0.4861 / $1.2900 | Buy Now |
DISTI #
576-P3100SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 275V RoHS: Compliant | 4416 |
|
$0.4860 / $1.2400 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4100 / $0.4350 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2610 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 6201 |
|
RFQ |
Part Details for P3100SBLRP
P3100SBLRP CAD Models
P3100SBLRP Part Data Attributes
|
P3100SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100SBLRP
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3100SBLRP
This table gives cross-reference parts and alternative options found for P3100SBLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100SBLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3100SBRP | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P3100SBLRP vs P3100SBRP |
P3100SBRP | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P3100SBLRP vs P3100SBRP |