Part Details for P3300AA61 by Littelfuse Inc
Overview of P3300AA61 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for P3300AA61
P3300AA61 CAD Models
P3300AA61 Part Data Attributes
|
P3300AA61
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3300AA61
Littelfuse Inc
Silicon Surge Protector, 360V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 360 V | |
Breakover Voltage-Min | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 300 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3300AA61
This table gives cross-reference parts and alternative options found for P3300AA61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3300AA61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3300AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | P3300AA61 vs P3300AA61 |