Part Details for P35-4252-3 by DAICO Industries Inc
Overview of P35-4252-3 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4252BCPZ-R7 | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ-RL | Analog Devices | 000-2500MHz Frac-N PLL |
Part Details for P35-4252-3
P35-4252-3 CAD Models
P35-4252-3 Part Data Attributes
|
P35-4252-3
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P35-4252-3
DAICO Industries Inc
SP4T, 0MHz Min, 3000MHz Max, 1.1dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.78 |