Part Details for P3500EARP1 by Littelfuse Inc
Overview of P3500EARP1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for P3500EARP1
P3500EARP1 CAD Models
P3500EARP1 Part Data Attributes
|
P3500EARP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500EARP1
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 320 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 320 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3500EARP1
This table gives cross-reference parts and alternative options found for P3500EARP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500EARP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500EALRP1 | Silicon Surge Protector, 400V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500EARP1 vs P3500EALRP1 |
P3500EARP1 | Silicon Surge Protector, 400V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | Teccor | P3500EARP1 vs P3500EARP1 |