Part Details for P3500ECAP2 by Littelfuse Inc
Overview of P3500ECAP2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3500ECAP2
P3500ECAP2 CAD Models
P3500ECAP2 Part Data Attributes
|
P3500ECAP2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500ECAP2
Littelfuse Inc
Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 300 V | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P3500ECAP2
This table gives cross-reference parts and alternative options found for P3500ECAP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500ECAP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500ECALP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500ECAP2 vs P3500ECALP2 |
P3500ECAP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Teccor | P3500ECAP2 vs P3500ECAP2 |