Part Details for P3500SCLRP by Littelfuse Inc
Overview of P3500SCLRP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for P3500SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1275
|
Newark | Sidactor, 320V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:400V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P3500SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7680 | Buy Now |
DISTI #
P3500SCLRPCT-ND
|
DigiKey | THYRISTOR 320V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5185 / $1.4000 | Buy Now |
DISTI #
576-P3500SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 320V RoHS: Compliant | 3834 |
|
$0.5180 / $0.9300 | Buy Now |
DISTI #
V72:2272_06452389
|
Arrow Electronics | Thyristor Surge Protection Devices 320V 35A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1844 Container: Cut Strips | Americas - 2503 |
|
$0.4212 / $0.4641 | Buy Now |
|
Future Electronics | P3500S_L Series 150 mA 320 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4950 / $0.5200 | Buy Now |
|
Future Electronics | P3500S_L Series 150 mA 320 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 / $0.5200 | Buy Now |
DISTI #
31334360
|
Verical | Thyristor Surge Protection Devices 320V 35A 2-Pin DO-214AA T/R Min Qty: 14 Package Multiple: 1 Date Code: 1844 | Americas - 2503 |
|
$0.4212 / $0.4570 | Buy Now |
DISTI #
73492272
|
Verical | Thyristor Surge Protection Devices 320V 35A 2-Pin DO-214AA T/R Min Qty: 64 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.9646 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 30 A, SILICON SURGE PROTECTOR, DO-214AA | 2217 |
|
$0.3375 / $0.8100 | Buy Now |
Part Details for P3500SCLRP
P3500SCLRP CAD Models
P3500SCLRP Part Data Attributes:
|
P3500SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500SCLRP
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |