There are no models available for this part yet.
Overview of P3602ABRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
CAD Models for P3602ABRP by Littelfuse Inc
Part Data Attributes for P3602ABRP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Breakover Voltage-Max
|
220 V
|
Configuration
|
SERIES CONNECTED, 2 ELEMENTS
|
DC Off-state Voltage-Max
|
320 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-PSIP-T2
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
2
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Repetitive Peak Reverse Voltage
|
160 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P3602ABRP
This table gives cross-reference parts and alternative options found for P3602ABRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3602ABRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3602ABRP | Silicon Surge Protector, 220V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P3602ABRP vs P3602ABRP |