Part Details for P36S101V by APEM Inc
Overview of P36S101V by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P36S101V
P36S101V CAD Models
P36S101V Part Data Attributes
|
P36S101V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36S101V
APEM Inc
Rotary Coded Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) |