Part Details for P3990-10403S by Cole Instrument Corporation
Overview of P3990-10403S by Cole Instrument Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for P3990-10403S
P3990-10403S CAD Models
P3990-10403S Part Data Attributes
|
P3990-10403S
Cole Instrument Corporation
Buy Now
Datasheet
|
Compare Parts:
P3990-10403S
Cole Instrument Corporation
Rotary Switch, 4 Positions, SP4T, Latched, 1A, 28VDC, Solder Terminal, Standard Shaft Type Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COLE INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD SHAFT TYPE | |
Body Height | 17.48 mm | |
Body Length or Diameter | 16.64 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |