There are no models available for this part yet.
Overview of P3990-10406 by Cole Instrument Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010406322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
77317-104-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 6 Positions ,2.54mm (0.100in) Pitch, | |
G888104062PAEU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical Dip,1x4Pin,Matte Tin,LCP,Tail=3.3mm,Color-Black |
CAD Models for P3990-10406 by Cole Instrument Corporation
Part Data Attributes for P3990-10406 by Cole Instrument Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
COLE INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
STANDARD SHAFT TYPE
|
Body Height
|
17.48 mm
|
Body Length or Diameter
|
16.64 mm
|
Contact (AC) Max Rating R Load
|
1A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Indexing Angle
|
90 deg
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
4
|
Number of Switch Sections
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP4T
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
SOLDER
|