Part Details for P4-03-413T by Pulsar Microwave Corporation
Overview of P4-03-413T by Pulsar Microwave Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P4-03-413T
P4-03-413T CAD Models
P4-03-413T Part Data Attributes
|
P4-03-413T
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
P4-03-413T
Pulsar Microwave Corporation
Splitter, 0.5MHz Min, 100MHz Max, 1dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |