Part Details for P40P42A12P1-24 by TE Connectivity
Overview of P40P42A12P1-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P40P42A12P1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1732
|
Newark | Contactor, 3Pst-No, 24Vac, 40A, Bracket, Load Current Inductive:40A, Relay Mounting:Flange, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:15Hp, Switching Current Ac1:50A Rohs Compliant: Yes |Potter&brumfield Te Connectivity P40P42A12P1-24 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.4900 / $256.4500 | Buy Now |
DISTI #
PB1337-ND
|
DigiKey | RELAY CONTACTOR 3PST 40A 24V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
2 In Stock |
|
$270.0300 | Buy Now |
DISTI #
655-P40P42A12P1-24
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR 24VAC 40A RoHS: Compliant | 6 |
|
$241.5000 / $260.5900 | Buy Now |
|
Onlinecomponents.com | Contactor (Electromechanical) - 3PST-NO(DM)(3 Form X) - 24VAC Coil - 40A Contact - 600VAC Switching - Screw Terminal - Quick Connect 0.250" (6.3mm). RoHS: Compliant |
27 In Stock |
|
$216.6300 / $250.8100 | Buy Now |
DISTI #
7-1393132-1
|
TTI | Contactors - Electromechanical P40P42A12P1-24 Min Qty: 9 Package Multiple: 9 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000048844
|
Sager | Contactors - Electromechanical CONTACTOR 24VAC 40A | 0 |
|
Buy Now | |
|
Master Electronics | Contactor (Electromechanical) - 3PST-NO(DM)(3 Form X) - 24VAC Coil - 40A Contact - 600VAC Switching - Screw Terminal - Quick Connect 0.250" (6.3mm). RoHS: Compliant |
27 In Stock |
|
$216.6300 / $250.8100 | Buy Now |
Part Details for P40P42A12P1-24
P40P42A12P1-24 CAD Models
P40P42A12P1-24 Part Data Attributes
|
P40P42A12P1-24
TE Connectivity
Buy Now
|
Compare Parts:
P40P42A12P1-24
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |