Part Details for P4202AAL by Littelfuse Inc
Overview of P4202AAL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P4202AAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7267
|
Newark | Sidactor Sym 2Chp 190/380V 50A To220A R/Bulk Rohs Compliant: Yes |Littelfuse P4202AAL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.7000 | Buy Now |
DISTI #
P4202AAL-ND
|
DigiKey | THYRISTOR 190V/380V 150A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6170 | Buy Now |
DISTI #
576-P4202AAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 190/380V 50A TO220A SIDACtor SYM 2Chp RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Order Now |
DISTI #
P4202AAL-LF
|
TME | Thyristor: TSS, Urmax: 380V, TO220A, THT, bulk, 20A, symmetric Min Qty: 1 | 0 |
|
$1.4000 / $2.0900 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 190V/380V TO220-3 | 0 |
|
$2.4831 / $2.7314 | RFQ |
Part Details for P4202AAL
P4202AAL CAD Models
P4202AAL Part Data Attributes
|
P4202AAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4202AAL
Littelfuse Inc
Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P4202AAL
This table gives cross-reference parts and alternative options found for P4202AAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4202AAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4202AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P4202AAL vs P4202AARP |
P4202AA | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P4202AAL vs P4202AA |
P4202AA | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P4202AAL vs P4202AA |
P4202AARP | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P4202AAL vs P4202AARP |