There are no models available for this part yet.
Overview of P4202ACLRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P4202ACLRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6346
|
Newark | Sidactor 2Chp 190/380V 500A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P4202ACLRP RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1900 | Buy Now | |
DISTI #
P4202ACLRP-ND
|
DigiKey | THYRISTOR 190V/380V 400A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6598 / $2.1591 | Buy Now | |
DISTI #
576-P4202ACLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 190/380V RoHS: Compliant | 0 |
|
$1.8900 / $2.1500 | Order Now | |
Future Electronics | Thyristor SIDAC 380V 50A 3-Pin TO-220 Modified T/R RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7100 / $1.7700 | Buy Now | ||
Future Electronics | Thyristor SIDAC 380V 50A 3-Pin TO-220 Modified T/R RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7100 / $1.7700 | Buy Now | ||
DISTI #
P4202ACLRP-LF
|
TME | Thyristor: TSS, Urmax: 380V, TO220A, THT, reel,tape, 50A, symmetric Min Qty: 1 | 0 |
|
$1.9500 / $2.9400 | RFQ | |
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 190V/380V TO220-3 | 0 |
|
$3.4788 / $3.8267 | RFQ |
CAD Models for P4202ACLRP by Littelfuse Inc
Part Data Attributes for P4202ACLRP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
SIDAC
|
Alternate Parts for P4202ACLRP
This table gives cross-reference parts and alternative options found for P4202ACLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4202ACLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4202AC | Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Teccor | P4202ACLRP vs P4202AC |