Part Details for P4C164L-45L32I by Pyramid Semiconductor Corporation
Overview of P4C164L-45L32I by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C164L-45L32I
P4C164L-45L32I CAD Models
P4C164L-45L32I Part Data Attributes
|
P4C164L-45L32I
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164L-45L32I
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for P4C164L-45L32I
This table gives cross-reference parts and alternative options found for P4C164L-45L32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-45L32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9559511HMC | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | P4C164L-45L32I vs 5962-9559511HMC |
7164S45L32B | Standard SRAM, 8KX8, 45ns, CMOS, LCC-32 | Integrated Device Technology Inc | P4C164L-45L32I vs 7164S45L32B |
5962-3829411MYX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Cypress Semiconductor | P4C164L-45L32I vs 5962-3829411MYX |
5962-3829411MYX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | P4C164L-45L32I vs 5962-3829411MYX |
HM4-65764M-2 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 | Matra MHS | P4C164L-45L32I vs HM4-65764M-2 |
5962-8552506YX | SRAM | Intel Corporation | P4C164L-45L32I vs 5962-8552506YX |
IDT7164S45L32B8 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | P4C164L-45L32I vs IDT7164S45L32B8 |
WS128K32-15G2UMA | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | P4C164L-45L32I vs WS128K32-15G2UMA |
CY7C186A-45LMB | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | P4C164L-45L32I vs CY7C186A-45LMB |
WS128K32-15G2IA | SRAM Module, 512KX8, 15ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | P4C164L-45L32I vs WS128K32-15G2IA |