Memory
P4C164L-45LSC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28

Overview of P4C164L-45LSC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164L-45LSC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-45LSC by Pyramid Semiconductor Corporation

P4C164L-45LSC
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CQCC-N28
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. P4C164L-45LSC
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
    VS

Alternate Parts for P4C164L-45LSC

This table gives cross-reference parts and alternative options found for P4C164L-45LSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-45LSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9559511HMC SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc P4C164L-45LSC vs 5962-9559511HMC
7164S45L32B Standard SRAM, 8KX8, 45ns, CMOS, LCC-32 Integrated Device Technology Inc P4C164L-45LSC vs 7164S45L32B
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 Cypress Semiconductor P4C164L-45LSC vs 5962-3829411MYX
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components P4C164L-45LSC vs 5962-3829411MYX
HM4-65764M-2 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS P4C164L-45LSC vs HM4-65764M-2
5962-8552506YX SRAM Intel Corporation P4C164L-45LSC vs 5962-8552506YX
IDT7164S45L32B8 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C164L-45LSC vs IDT7164S45L32B8
WS128K32-15G2UMA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc P4C164L-45LSC vs WS128K32-15G2UMA
CY7C186A-45LMB Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor P4C164L-45LSC vs CY7C186A-45LMB
WS128K32-15G2IA SRAM Module, 512KX8, 15ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp P4C164L-45LSC vs WS128K32-15G2IA
Part Number Description Manufacturer Compare
FT6164L-45DWMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd P4C164L-45LSC vs FT6164L-45DWMB
P4C164-45PMBLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45LSC vs P4C164-45PMBLF
P4C164L-45CILF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164L-45LSC vs P4C164L-45CILF
AS8S128K32PN-15/IT SRAM Module, 128KX32, 15ns, CMOS, PGA-66 Micross Components P4C164L-45LSC vs AS8S128K32PN-15/IT
5962-9318714HYA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products P4C164L-45LSC vs 5962-9318714HYA
5962-3829411MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components P4C164L-45LSC vs 5962-3829411MZA
P4C1256-20JC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation P4C164L-45LSC vs P4C1256-20JC
CY7C194-20VC Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, SOJ-24 Cypress Semiconductor P4C164L-45LSC vs CY7C194-20VC
P4C164L-45P6M Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45LSC vs P4C164L-45P6M
FT61981L-45CMB Standard SRAM, 16KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-45LSC vs FT61981L-45CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-45LSC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-45LSC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164L-45LSC would you like to use for your alert(s)?
  • Please alert me when P4C164L-45LSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-45LSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-45LSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-45LSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-45LSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-45LSC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: