Part Details for P4C188-55DMB by Pyramid Semiconductor Corporation
Overview of P4C188-55DMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Part Details for P4C188-55DMB
P4C188-55DMB CAD Models
P4C188-55DMB Part Data Attributes
|
P4C188-55DMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C188-55DMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for P4C188-55DMB
This table gives cross-reference parts and alternative options found for P4C188-55DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C188-55DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685920TX | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Micross Components | P4C188-55DMB vs 5962-8685920TX |
5962-8685919TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Integrated Device Technology Inc | P4C188-55DMB vs 5962-8685919TC |
HM1-65788N/883 | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Matra MHS | P4C188-55DMB vs HM1-65788N/883 |
5962-8685920TA | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | P4C188-55DMB vs 5962-8685920TA |
5962-8685920TX | 16KX4 STANDARD SRAM, 55ns, DIP22, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Texas Instruments | P4C188-55DMB vs 5962-8685920TX |
IMS1620S-55M | 16KX4 STANDARD SRAM, 55ns, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | STMicroelectronics | P4C188-55DMB vs IMS1620S-55M |
5962-8685920TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | P4C188-55DMB vs 5962-8685920TC |
5962-8685920YC | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Micron Technology Inc | P4C188-55DMB vs 5962-8685920YC |
P4C188L-55DM | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | P4C188-55DMB vs P4C188L-55DM |
MT5C6404C-55/XT | Standard SRAM | Micross Components | P4C188-55DMB vs MT5C6404C-55/XT |